Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LMV393DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Natural Thermal Resistance | 212°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV393DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
