
CMOS operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 1.5MHz gain bandwidth product and a 0.48V/µs slew rate. Operating from 1.8V to 5.5V, it consumes 116µA of supply current and provides 80mA output current. The single-channel amplifier is housed in a compact SC package, measuring 2.2mm x 1.35mm x 1mm, and operates across a -40°C to 125°C temperature range.
Onsemi LMV931SQ3T2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Length | 2.2mm |
| Max Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.48V/µs |
| Slew Rate-Nom | 0.48V/µs |
| Supply Current | 210uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV931SQ3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
