This single-bit surface mount operational amplifier features a -3db bandwidth of 250MHz and operates over a temperature range of -55°C to 125°C. It is packaged in tape and reel quantities of 3000 units. The device is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 250MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
