
Positive fixed output LDO regulator, 3V output voltage with 0.5% accuracy. Features a 100mA maximum output current and a low dropout voltage of 350mV. Operates from -40°C to 125°C with a maximum input voltage of 30V. Surface mount TO-252-3 package, supplied on tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi LP2950ACDT-3RKG technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2950ACDT-3RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
