
Positive fixed output linear voltage regulator, 5V output voltage with 0.5% accuracy. Features a 100mA maximum output current and a low dropout voltage of 350mV. Designed for surface mount applications in a DPAK package, operating from -40°C to 125°C. This component offers a maximum input voltage of 30V and is RoHS compliant.
Onsemi LP2950ACDT-5RKG technical specifications.
| Accuracy | 0.5% |
| Package/Case | DPAK |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 7.49mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2950ACDT-5RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
