
Micropower LDO regulator with a fixed 3.3V output voltage and 0.5% accuracy. Delivers up to 100mA output current with a 350mV dropout voltage. Features a maximum input voltage of 30V and operates from -40°C to 125°C. Packaged in a narrow SOIC-8 surface-mount case, this positive voltage regulator is RoHS compliant.
Sign in to ask questions about the Onsemi LP2951ACD-3.3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LP2951ACD-3.3G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACD-3.3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
