
Positive fixed 3V LDO regulator with 0.1A maximum output current. Features a 0.03V typical dropout voltage at 100uA and 0.35V at 100mA, with ±0.5% accuracy. Operates from 2.3V to 30V input voltage. Housed in an 8-pin Micro SOP (SOP-8) surface-mount package with gull-wing leads, measuring 3mm x 3mm x 0.95mm. Includes current limit and thermal protection.
Sign in to ask questions about the Onsemi LP2951ACDM-3.0RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LP2951ACDM-3.0RG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | Micro |
| Package Description | Micro Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.1(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 30V |
| Typical Dropout Voltage @ Current | 0.03@100uA|0.35@100mAV |
| Maximum Dropout Voltage @ Current | 0.08@100uA|0.45@100mAV |
| Accuracy | ±0.5% |
| Line Regulation | 0.1% |
| Load Regulation | 0.1% |
| Junction to Ambient | 240°C/W |
| Reference Voltage | 1.25V |
| Typical Output Capacitance | 0.1uF |
| Typical Quiescent Current | 0.075mA |
| Typical Output Noise Voltage | 126uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LP2951ACDM-3.0RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.