
Micropower LDO regulator, 100 mA output current, 30V maximum input voltage. Features 0.5% output voltage accuracy and a 350mV dropout voltage. Offers fixed 5V or adjustable output voltage from 1.235V to 30V. Surface mount MSOP package, 4000 units per reel. Halogen-free and lead-free construction.
Checking distributor stock and pricing after the page loads.
Onsemi LP2951ACDMR2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
