
Positive LDO regulator offering fixed or adjustable output voltage with a 1.235V minimum and 5V typical output. Features 0.45V dropout voltage and 0.5% accuracy. Operates with a 6V to 30V input voltage range and delivers up to 100mA output current. Housed in a PDIP-8 through-hole package, this device functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Onsemi LP2951ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LP2951ACN technical specifications.
| Accuracy | 0.5% |
| Package/Case | PDIP |
| Height | 5.33mm |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LP2951ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
