The LP2951CD-005 is an 8-pin SOP linear voltage regulator from Onsemi. It has a minimum output voltage of 1.25V and a maximum output voltage of 29V, with a maximum output current of 0.1A. The device operates over a temperature range of -40°C to 125°C. It is a single-function device with a JEDEC package code of R-PDSO-G8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LP2951CD-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LP2951CD-005 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LP2951CD-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.