
Micropower LDO regulator offering 100mA output current with a 30V maximum input voltage. Features 1% accuracy and a 350mV dropout voltage. Adjustable or fixed 5V output voltage is supported, with a minimum output voltage of 1.235V. This positive voltage regulator is housed in a 4mm x 3mm MSOP surface mount package, ideal for space-constrained applications. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi LP2951CDMR2G technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
