
Positive LDO Regulator, 100mA output current, with 1% output voltage accuracy. Features a 30V maximum input voltage and a 350mV dropout voltage. Operates from a 2.25V minimum input voltage up to 125°C. Offers fixed or adjustable output voltage options and a 75uA quiescent current. Packaged in a surface-mount SOIC-8 case.
Onsemi LP2951CDR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951CDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
