
Micropower LDO regulator with 100mA output current and 30V maximum input voltage. Features 1% accuracy, 350mV dropout voltage, and a 1.26V reference voltage. Offers fixed or adjustable output voltage with a 5.05V maximum. Housed in an 8-lead PDIP package for through-hole mounting, this positive polarity regulator operates from -40°C to 125°C and is RoHS compliant.
Onsemi LP2951CNG technical specifications.
| Accuracy | 1% |
| Package/Case | PDIP |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.05V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951CNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
