Tuners Tuner IC Automotive 80-Pin PQFP EP Tray
Onsemi LV25810PEB-6156H technical specifications.
| Package/Case | BQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV25810PEB-6156H to view detailed technical specifications.
No datasheet is available for this part.