Onsemi LV3313PM-TLM-E technical specifications.
| Package/Case | BQFP |
| Common Mode Rejection Ratio | 50dB |
| Height | 2.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 7V |
| Number of Channels | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LV3313PM |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV3313PM-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
