Onsemi LV3319PM-MPB-E technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 7V |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV3319PM-MPB-E to view detailed technical specifications.
No datasheet is available for this part.