
Onsemi LV3327PV-MPB-H technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV3327PV-MPB-H to view detailed technical specifications.
No datasheet is available for this part.
