
Onsemi LV49152V-MPB-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Max Power Dissipation | 5.05W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Output Power | 15W |
| Package Quantity | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV49152V-MPB-E to view detailed technical specifications.
No datasheet is available for this part.
