
The LV49152V-TLM-E is a 30dB audio amplifier with a maximum output power of 15W and an operating supply voltage of 18V. It is packaged in a lead-free SSOP package and is RoHS compliant. The amplifier has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It draws a supply current of 45mA.
Onsemi LV49152V-TLM-E technical specifications.
| Package/Case | SSOP |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Max Power Dissipation | 5.05W |
| Operating Supply Voltage | 18V |
| Output Power | 15W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
No datasheet is available for this part.
