Onsemi LV49157V-MPB-H technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Output Power | 15W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV49157V-MPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.