
Audio Amp Headphone/Speaker 2-CH Stereo 1.4W Class-AB 14-Pin(13+Tab) HSSOP
Onsemi LV49821VH-MPB-H technical specifications.
| Package/Case | HSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Output Power | 1.4W |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 19.1dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV49821VH-MPB-H to view detailed technical specifications.
No datasheet is available for this part.