Sign in to ask questions about the Onsemi LV4985VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LV4985VH technical specifications.
| Package Family Name | SOP |
| Package/Case | HSSOP |
| Pin Count | 16 |
| PCB | 14 |
| Tab | 2Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential|Single |
| Output Type | 2-Channel Stereo |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LV4985VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.