Onsemi LV4991M-TLM-H technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Weight | 0.004445oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV4991M-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
