
Non-synchronous buck controller, 1-channel DC/DC converter for surface mount applications. Features a wide input voltage range of 4.5V to 40V, a maximum switching frequency of 380kHz, and a high duty cycle up to 95%. Operates efficiently with a low 80µA supply current, housed in a compact SSOP package. This RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi LV5068V-TLM-H technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Frequency | 380kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 80uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 380kHz |
| Weight | 0.004586oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5068V-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
