Onsemi LV5069JA-ZH technical specifications.
| Package/Case | LSSOP |
| Clock Sync | No |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 68uA |
| Output Voltage | 1.26V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5069JA-ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.