Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LV51138T-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Output Voltage | 300mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV51138T-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi LV51138T-TLM-E
Product discontinuance notice from onsemi for various motor drivers and microcontrollers. Last buy date: January 26, 2014; Last ship date: July 26, 2014.
onsemi Product Discontinuance Notice #20120W for various IC series including LA, LB, LC, and LV. Last buy date: January 26, 2014; last ship date: July 26, 2014.
Product discontinuance notice from onsemi for various ICs, including motor drivers and MCUs. Last buy date: Jan 26, 2014. Last ship date: July 26, 2014.
ON Semiconductor discontinuance notice #20120Y. Last buy date Jan 26, 2014; last ship date July 26, 2014. Lists affected parts and suggested replacements.