
The LV51139T-TLM-E is a low voltage power management IC from Onsemi, operating between 1.5V and 10V with a maximum power dissipation of 170mW. It is available in a surface mount MSOP package and is RoHS compliant. The device is designed to operate over a temperature range of -30°C to 85°C, with an operating supply current of 6uA. It is suitable for use in a variety of applications where low voltage power management is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LV51139T-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Output Voltage | 300mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV51139T-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.