
DC-DC Converter and Inverter Charge Pump, 1 Coil Boost, 4000-REEL
Onsemi LV52130A4XA-VH technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5.4V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 900mA |
| Output Voltage | -4.1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV52130A4XA-VH to view detailed technical specifications.
No datasheet is available for this part.