Onsemi LV5217GP-TE-L-E technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5217GP-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
