The LV5230BG-TLM-H is an I2C interface IC available in a surface mount FBGA package. It operates over a temperature range of -30°C to 85°C and has a maximum supply voltage of 5.5V. The device can dissipate up to 1.15W of power and has a maximum supply current of 25mA. It is lead free and RoHS compliant.
Onsemi LV5230BG-TLM-H technical specifications.
| Package/Case | FBGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5230BG-TLM-H to view detailed technical specifications.
No datasheet is available for this part.