The LV5230LG-TLM-H is an interface IC driver from Onsemi, designed for surface mount applications. It operates within a temperature range of -30°C to 85°C and can handle up to 1.2W of power dissipation. The device is RoHS compliant and available in a package quantity of 2000 units per reel. It is suitable for use in 2-wire I2C and serial interfaces, with an operating supply voltage of 3V and a maximum supply current of 25mA.
Onsemi LV5230LG-TLM-H technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Segments | 119 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5230LG-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
