This 16-channel driver IC from Onsemi features a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is compliant with halogen-free and lead-free standards. The device has a maximum supply voltage of 5.5V and an output voltage of 42V, with an output current per channel of 100mA. It is available in a package quantity of 2000 units, packaged in tape and reel.
Onsemi LV5232VHZ-TLM-H technical specifications.
| Package/Case | HSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 100mA |
| Output Voltage | 42V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5232VHZ-TLM-H to view detailed technical specifications.
No datasheet is available for this part.