IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,TQFP,64PIN,PLASTIC
Onsemi LV5604T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | OTHER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV5604T to view detailed technical specifications.
No datasheet is available for this part.