
The LV5609LP-TE-L-E is a single clock buffer IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -20°C to 80°C and can handle supply voltages between 2V and 5.5V. This device is RoHS compliant and lead free, packaged in tape and reel quantities of 2000. It is not a PLL device.
Onsemi LV5609LP-TE-L-E technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5609LP-TE-L-E to view detailed technical specifications.
No datasheet is available for this part.
