
Step-Up DC-DC Converter, 1-Channel, HSSOP14 (225mil), 2000-REEL
Onsemi LV56351HA-AH technical specifications.
| Package/Case | HSSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 670mA |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 23V |
| Output Current | 670mA |
| Output Voltage | 200mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.