
The LV56351JA-AH is a DC/DC controller from Onsemi with a maximum input voltage of 23V and a minimum input voltage of 8V. It operates within a temperature range of -30°C to 85°C and is available in a SSOP package. This device is RoHS compliant and features a fixed output type with a maximum output current of 670mA.
Onsemi LV56351JA-AH technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 670mA |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV56351JA-AH to view detailed technical specifications.
No datasheet is available for this part.