
This Onsemi LV56351JA-ZH is a dual-output power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a supply voltage range of 8V to 23V and provides an output current of up to 670mA. It is packaged in a halogen-free and lead-free SSOP package.
Onsemi LV56351JA-ZH technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 670mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV56351JA-ZH to view detailed technical specifications.
No datasheet is available for this part.
