Onsemi LV5684NPVD-XH technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 7 |
| Output Current | 150mA |
| Package Quantity | 20 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5684NPVD-XH to view detailed technical specifications.
No datasheet is available for this part.