5-Channel Linear Voltage Regulator with 2 High-Side Switches for Automotive Infotainment, HZIP15J, 20-FNFLD
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |