5-Channel Linear Voltage Regulator with 2 High-Side Switches for Automotive Infotainment, HZIP15, 20-FNFLD
Onsemi LV5684PVD-XH technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.