The LV56851UV-XH is an industrial-grade power management IC from Onsemi, featuring a 6-channel configuration with a nominal supply voltage of 14.4V. It operates within a temperature range of -40°C to 85°C, making it suitable for demanding applications. The IC is packaged in a ZIP-15 format, which provides a compact and reliable solution for designers.
Onsemi LV56851UV-XH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.