
This 9-channel power management IC is available in a through hole package and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is lead free. The IC is packaged in a rail/tube format and features a positive polarity.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 9 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi LV5686PVC-XH
Product discontinuance notice for onsemi Intelligent Power Solutions (iPS) products including L78/L88 series regulators and LV series. Last buy date: March 29, 2021.