
6-Channel Linear Voltage Regulator with High-Side Switch for Automotive Infotainment, HZIP15J, 20-FNFLD
Onsemi LV5692P-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 5 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
