The LV5693P is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 15 terminals in a ZIG-ZAG terminal position and is packaged in a R-PZIP-T15 package. The device has a width of 3mm and a length of 21.6mm. It is designed for use in industrial applications and has a nominal supply voltage of 14.4V, with a maximum supply voltage of 16V and a minimum supply voltage of 7.7V.
Onsemi LV5693P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T15 |
| Width | 3 |
| Length | 21.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7.7 |
| Number of Channels | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.