The LV5725JA-AH is a single-phase DC/DC controller from Onsemi, packaged in an SSOP package. It operates over a temperature range of -40°C to 85°C and features a maximum input voltage of 50V and a minimum input voltage of 4.5V. The device has a maximum duty cycle of 92% and is designed for use in applications where a positive output is required. It is also RoHS compliant and lead-free, with a halogen-free construction.
Onsemi LV5725JA-AH technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Input Voltage | 50V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.