
The LV5725JA-ZH is a 50V DC/DC controller from Onsemi, packaged in a halogen-free and lead-free SSOP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a synchronous rectifier and clock sync capabilities, with a maximum duty cycle of 92% and an output current of 2.5mA.
Onsemi LV5725JA-ZH technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Input Voltage | 50V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Configuration | Positive |
| Output Current | 2.5mA |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5725JA-ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
