The LV5725JAZ-AH DC/DC controller features a synchronous rectifier and clock sync capability. It operates within a temperature range of -40°C to 85°C and is available in a 2000-piece tape and reel package. The device has a maximum duty cycle of 92% and a single output phase.
Onsemi LV5725JAZ-AH technical specifications.
| Package/Case | LSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5725JAZ-AH to view detailed technical specifications.
No datasheet is available for this part.