
The LV5762LF-TLM-H is a DC/DC controller from Onsemi, operating between -40°C and 85°C. It is designed for surface mount applications and features a maximum frequency of 1.13MHz. The device can handle input voltages between 8V and 42V and has an operating supply voltage of 5.7V. It provides an output current of 5mA.
Onsemi LV5762LF-TLM-H technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.13MHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.7V |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5762LF-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.