Onsemi LV5768M-TLM-H technical specifications.
| Package/Case | LSOP |
| Clock Sync | No |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 1.6V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5768M-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.