The LV58132MX is a commercial extended DC/DC controller from Onsemi, featuring a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin SOP8 package with a width of 4.4mm and a length of 5mm. It operates within an input voltage range of 4.75V to 18V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |